Parametric Equivalent
Parametric Equivalent

3-1625985-5 | |
|---|---|
DigiKey Part Number | 3-1625985-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1625985-5 |
Description | RES CHAS MNT 9.1 OHM 5% 50W |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 9.1 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50JB9R10 | Stackpole Electronics Inc | 0 | 738-KAL50JB9R10-ND | 2,14208 € | Parametric Equivalent |
| NKAL50JB9R10 | Stackpole Electronics Inc | 0 | 738-NKAL50JB9R10-ND | 3,40984 € | Parametric Equivalent |


