Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3031-000005-10KPG

DigiKey Part Number
223-1870-ND
Manufacturer
Manufacturer Product Number
M3031-000005-10KPG
Description
TRANSDUCER .5-4.5VDC 10000# PRES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Vented Gauge
Maximum Pressure
20000PSI (137895.15kPa)
Operating Pressure
10000PSI (68947.57kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,76000 €106,76 €
5100,19000 €500,95 €
Manufacturers Standard Package
Unit Price without VAT:106,76000 €
Unit Price with VAT:129,17960 €