Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-MRCO-057

DigiKey Part Number
223-1909-2-ND - Tape & Reel (TR)
223-1909-1-ND - Cut Tape (CT)
223-1909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-MRCO-057
Description
KMXP5002 5MM PITCH VERTICAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
G-MRCO-057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 4.00mm (0 ~ 0.16")
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
2 kOhms
Resistance Tolerance
-
Voltage - Supply
10V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TDLMP (6x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,31000 €13,31 €
512,10200 €60,51 €
1011,65500 €116,55 €
2511,11960 €277,99 €
5010,75320 €537,66 €
10010,41760 €1.041,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,47518 €4.737,59 €
Manufacturers Standard Package
Unit Price without VAT:13,31000 €
Unit Price with VAT:16,10510 €