New at DigiKey
Image for EPB-35BS-C20003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPB-35BS-C20003

DigiKey Part Number
223-EPB-35BS-C20003-ND
Manufacturer
Manufacturer Product Number
EPB-35BS-C20003
Description
EPB-C12-35B
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Sealed Gauge 0 mV ~ 125 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 mV ~ 125 mV
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.5%
Series
Voltage - Supply
10V
Packaging
Bulk
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Pressure Type
Sealed Gauge
Maximum Pressure
1015.26PSI (7000kPa)
Operating Pressure
507.63PSI (3500kPa)
Operating Temperature
-40°C ~ 120°C
Output Type
Analog Voltage
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.194,70000 €2.194,70 €
Manufacturers Standard Package
Unit Price without VAT:2.194,70000 €
Unit Price with VAT:2.655,58700 €