


701008 | |
|---|---|
DigiKey Part Number | 223-1281-ND |
Manufacturer | |
Manufacturer Product Number | 701008 |
Description | THERMISTOR NTC 30KOHM 3810K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.8% | |
B0/50 | 3810K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3943K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| 5 | 13,72600 € | 68,63 € |
| 10 | 13,21400 € | 132,14 € |
| 25 | 12,60440 € | 315,11 € |
| 50 | 12,18800 € | 609,40 € |
| 100 | 11,80690 € | 1.180,69 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 18,27100 € |


