MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMCX003.031-L

DigiKey Part Number
CONMCX003.031-L-ND
Manufacturer
Manufacturer Product Number
CONMCX003.031-L
Description
CONN MCX RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMCX003.031-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 877 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5004,48748 €2.243,74 €
Manufacturers Standard Package
Unit Price without VAT:4,48748 €
Unit Price with VAT:5,42985 €

Other Suppliers on DigiKey

877In Stock
Ships from WEC