RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight Solder Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-PW-QW

DigiKey Part Number
ANT-2.4-PW-QW-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-PW-QW
Description
RF ANT 2.4GHZ WHIP STR CAB PAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight Solder Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.35GHz ~ 2.6GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.6dBi
Features
Cable - 216mm
Termination
Solder
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
4.134" (105.00mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,25000 €8,25 €
107,39400 €73,94 €
257,37320 €184,33 €
Unit Price without VAT:8,25000 €
Unit Price with VAT:9,98250 €