
ANT-2.4-MMG1-SMA-3 | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-MMG1-SMA-3-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-MMG1-SMA-3 |
Description | RF ANT 2.4GHZ MAGNETIC 3M SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-MMG1-SMA-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 0.7dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |

