
2405415-5 | |
|---|---|
DigiKey Part Number | 343-2405415-5-ND |
Manufacturer | |
Manufacturer Product Number | 2405415-5 |
Description | 1MM LOCKING 10P CABLE ASSEMBLY,1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,18280 € | 109,14 € |
| 100 | 2,07850 € | 207,85 € |
| 250 | 1,94832 € | 487,08 € |
| 500 | 1,85534 € | 927,67 € |
| 1.000 | 1,76683 € | 1.766,83 € |
| 2.500 | 1,65630 € | 4.140,75 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

