
524567-E | |
|---|---|
DigiKey Part Number | 2684-524567-E-ND |
Manufacturer | |
Manufacturer Product Number | 524567-E |
Description | AWG 20/22 |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

