
225687-E | |
|---|---|
DigiKey Part Number | 2684-225687-E-ND |
Manufacturer | |
Manufacturer Product Number | 225687-E |
Description | PWRELMT 08PIN PFIT HOLE M2.5 |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M2.5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M2.5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 80 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,15800 € | 71,58 € |
| 25 | 6,71000 € | 167,75 € |
| 50 | 6,38940 € | 319,47 € |
| 100 | 6,08440 € | 608,44 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,20030 € |

