
EP-SGL-M25-GR-G | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M25-GR-G-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M25-GR-G |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M25-GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,86760 € | 21,69 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,78660 € | 78,66 € |
| 250 | 0,73732 € | 184,33 € |
| 500 | 0,70208 € | 351,04 € |
| 1.000 | 0,66857 € | 668,57 € |
| 2.500 | 0,62672 € | 1.566,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

