Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-SGL-M16-BL-I

DigiKey Part Number
2109-EP-SGL-M16-BL-I-ND
Manufacturer
Manufacturer Product Number
EP-SGL-M16-BL-I
Description
CABLE GLAND 5-10MM M16 POLYAMIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Datasheet
 Datasheet
EDA/CAD Models
EP-SGL-M16-BL-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56300 €5,63 €
250,52760 €13,19 €
500,50220 €25,11 €
1000,47820 €47,82 €
2500,44824 €112,06 €
5000,42682 €213,41 €
1.0000,40644 €406,44 €
2.5000,38099 €952,48 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €