




1SNK706022R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706022R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706022R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706022R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 12.5mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39400 € | 23,94 € |
| 25 | 2,09400 € | 52,35 € |
| 50 | 1,90580 € | 95,29 € |
| 100 | 1,74990 € | 174,99 € |
| 250 | 1,58744 € | 396,86 € |
| 500 | 1,49284 € | 746,42 € |
| 1.000 | 1,41814 € | 1.418,14 € |
| 5.000 | 1,30199 € | 6.509,95 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

