




1SNK506313R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506313R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506313R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506313R0000 Models |
Category | Current - IEC 18 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Component, Removable Plug | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,38700 € | 53,87 € |
| 25 | 4,75080 € | 118,77 € |
| 50 | 4,36260 € | 218,13 € |
| 100 | 4,04690 € | 404,69 € |
| 250 | 3,72404 € | 931,01 € |
| 500 | 3,53856 € | 1.769,28 € |
| 1.000 | 3,39346 € | 3.393,46 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,19600 € |

