




1SNK506011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506011R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506011R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 2,85040 € | 71,26 € |
| 50 | 2,60240 € | 130,12 € |
| 100 | 2,39840 € | 239,84 € |
| 250 | 2,18756 € | 546,89 € |
| 500 | 2,06542 € | 1.032,71 € |
| 1.000 | 1,96935 € | 1.969,35 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,54180 € |



