Similar




HDP26-18-14SE-L024 | |
|---|---|
DigiKey Part Number | 1734-HDP26-18-14SE-L024-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-14SE-L024 |
Description | CONN PLG HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-14SE-L024 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Plastic |
Packaging Bulk | Housing Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut, Threading Adapter |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-18-14SR-WTA | Amphenol Sine Systems Corp | 769 | 889-2551-ND | 11,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 12,21200 € | 122,12 € |
| 25 | 11,44720 € | 286,18 € |
| 50 | 10,90080 € | 545,04 € |
| 100 | 10,38070 € | 1.038,07 € |
| 250 | 9,73124 € | 2.432,81 € |
| 500 | 9,26736 € | 4.633,68 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,38770 € |


