
DTM06-4S-E003 | |
|---|---|
DigiKey Part Number | 1734-DTM06-4S-E003-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S-E003 |
Description | DTM06-4S-E003, PLG, 4P, GRY, N, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.165" (4.20mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,41024 € | 2.256,38 € |
| Unit Price without VAT: | 1,41024 € |
|---|---|
| Unit Price with VAT: | 1,70639 € |

