
29-212-11 | |
|---|---|
DigiKey Part Number | 1734-29-212-11-ND |
Manufacturer | |
Manufacturer Product Number | 29-212-11 |
Description | RELAY GEN PURPOSE SPST 200A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 200 A | Relay Type |
Load - Max Switching 10W | Coil Resistance 15 Ohms |
Coil Current 800 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 151,43583 € | 1.817,23 € |
| Unit Price without VAT: | 151,43583 € |
|---|---|
| Unit Price with VAT: | 183,23735 € |

