Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W09-98BN [V001] is not available Image for DTS20W09-98BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W09-98BN [V001] | |
|---|---|
DigiKey Part Number | DTS20W09-98BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W09-98BN [V001] |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F09-98BN | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98BN-ND | 217,79200 € | Parametric Equivalent |
| DTS20F09-98BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98BN[V001]-ND | 143,64580 € | Parametric Equivalent |
| DTS20F09-98SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98SN-6149-ND | 116,59580 € | Parametric Equivalent |
| DTS20F09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98SN-6149[V001]-ND | 143,64580 € | Parametric Equivalent |
| DTS20T09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T09-98SN-6149V001-ND | 241,53440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 143,75060 € | 7.187,53 € |
| Unit Price without VAT: | 143,75060 € |
|---|---|
| Unit Price with VAT: | 173,93823 € |

