![Image for DTS20W09-35SB-6149 [V001] is not available Image for DTS20W09-35SB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W09-35SB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W09-35SB-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W09-35SB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F09-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-35BB[V001]-ND | 226,61360 € | Parametric Equivalent |
| DTS20F09-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-35SB-6149[V001]-ND | 113,16420 € | Parametric Equivalent |
| DTS20T09-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T09-35SB-6149V001-ND | 241,57370 € | Parametric Equivalent |
| DTS20W09-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W09-35BB[V001]-ND | 251,36380 € | Parametric Equivalent |
| TVP02RW0935SBW52LC | Amphenol PCD | 0 | 623-TVP02RW0935SBW52LC-ND | 94,60300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,19910 € | 12.119,91 € |
| Unit Price without VAT: | 121,19910 € |
|---|---|
| Unit Price with VAT: | 146,65091 € |

