Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T09-98SA-6149 [V001] is not available Image for DTS20T09-98SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T09-98SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T09-98SA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T09-98SA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 9-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F09-98BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98BA[V001]-ND | 168,23780 € | Parametric Equivalent |
| DTS20F09-98SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98SA-6149[V001]-ND | 207,26880 € | Parametric Equivalent |
| DTS20W09-98BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W09-98BA[V001]-ND | 146,32080 € | Parametric Equivalent |
| DTS20W09-98SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W09-98SA-6149[V001]-ND | 146,32080 € | Parametric Equivalent |
| D38999/20WA98SALC | Amphenol Aerospace Operations | 11 | D38999/20WA98SALC-ND | 27,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 265,68260 € | 13.284,13 € |
| Unit Price without VAT: | 265,68260 € |
|---|---|
| Unit Price with VAT: | 321,47595 € |


