Parametric Equivalent

DTS20H13-04XA | |
|---|---|
DigiKey Part Number | DTS20H13-04XA-ND |
Manufacturer | |
Manufacturer Product Number | DTS20H13-04XA |
Description | DTS20H13-04XA |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-4 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Nickel Iron Alloy |
Termination Solder Eyelet(s) | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/21HC4XA | TE Connectivity Deutsch Connectors | 0 | D38999/21HC4XA-ND | 144,58820 € | Parametric Equivalent |

