Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F09-98AA | |
|---|---|
DigiKey Part Number | DTS20F09-98AA-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F09-98AA |
Description | SQUARE FLANGE RECEPTACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F09-98AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98AA[V001]-ND | 145,25840 € | Parametric Equivalent |
| DTS20F09-98PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98PA-6149[V001]-ND | 145,25840 € | Parametric Equivalent |
| DTS20T09-98PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T09-98PA-6149V001-ND | 216,40580 € | Parametric Equivalent |
| DTS20W09-98AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W09-98AA[V001]-ND | 146,16160 € | Parametric Equivalent |
| DTS20W09-98PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W09-98PA-6149[V001]-ND | 146,16160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 152,64200 € | 7.632,10 € |
| Unit Price without VAT: | 152,64200 € |
|---|---|
| Unit Price with VAT: | 184,69682 € |

