



DT06-08SC-P012 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SC-P012-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SC-P012 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SC-P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,09000 € | 77,25 € |
| 50 | 2,94240 € | 147,12 € |
| 100 | 2,80180 € | 280,18 € |
| 250 | 2,62632 € | 656,58 € |
| 500 | 2,50100 € | 1.250,50 € |
| 1.000 | 2,38171 € | 2.381,71 € |
| 2.500 | 2,23276 € | 5.581,90 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,69480 € |

