8 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-08SA-CE04

DigiKey Part Number
1734-DT06-08SA-CE04-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-CE04
Description
PLG, 8P, GRY, E, XCAP, A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-CE04 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.175" (4.45mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Cap (Cover), IP68, IP6K9K
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.359" (9.12mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,88400 €48,84 €
254,57720 €114,43 €
504,35840 €217,92 €
1004,15030 €415,03 €
2503,89056 €972,64 €
5003,70496 €1.852,48 €
1.0003,52829 €3.528,29 €
2.5003,30768 €8.269,20 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,95750 €