
CTJ920R122 | |
|---|---|
DigiKey Part Number | CTJ920R122-ND |
Manufacturer | |
Manufacturer Product Number | CTJ920R122 |
Description | CONN MOD SZ20 0.770"L X 0.620" W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.770" L x 0.620" W x 1.525" H (19.56mm x 15.75mm x 38.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 169,62920 € | 4.240,73 € |
| Unit Price without VAT: | 169,62920 € |
|---|---|
| Unit Price with VAT: | 205,25133 € |

