
CTJ122E01C | |
|---|---|
DigiKey Part Number | CTJ122E01C-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E01C |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Category | Contact Size 22 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 1 |
Packaging Bag | Size / Dimension 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) |
Part Status Active | Base Product Number |
Type Feedback Module Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 52,67484 € | 3.265,84 € |
| Unit Price without VAT: | 52,67484 € |
|---|---|
| Unit Price with VAT: | 63,73656 € |

