
929990-7 | |
|---|---|
DigiKey Part Number | 1734-929990-7TR-ND |
Manufacturer | |
Manufacturer Product Number | 929990-7 |
Description | 1,5MM SOCK CONTACT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 929990-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 619.400 | 0,31765 € | 196.752,41 € |
| Unit Price without VAT: | 0,31765 € |
|---|---|
| Unit Price with VAT: | 0,38436 € |

