


2050049-1 | |
|---|---|
DigiKey Part Number | 1734-2050049-1-ND |
Manufacturer | |
Manufacturer Product Number | 2050049-1 |
Description | 3POS 2.8MM SENSOR PLUG ASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2050049-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,70397 € | 3.379,06 € |
| Unit Price without VAT: | 0,70397 € |
|---|---|
| Unit Price with VAT: | 0,85180 € |


