


1-2448110-1 | |
|---|---|
DigiKey Part Number | 1734-1-2448110-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448110-1 |
Description | 3POS,DIA 1.6MM,PIN HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448110-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.394" (10.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,03280 € | 25,82 € |
| 50 | 0,98340 € | 49,17 € |
| 170 | 0,90182 € | 153,31 € |
| 340 | 0,85876 € | 291,98 € |
| 510 | 0,83455 € | 425,62 € |
| 1.020 | 0,79472 € | 810,61 € |
| 2.550 | 0,74498 € | 1.899,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

