
TAB62146501-020 | |
|---|---|
DigiKey Part Number | 17-TAB62146501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAB62146501-020 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62146501-020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,17000 € | 26,17 € |
| 10 | 22,23900 € | 222,39 € |
| 25 | 20,84720 € | 521,18 € |
| 50 | 19,85240 € | 992,62 € |
| 100 | 18,90550 € | 1.890,55 € |
| 250 | 17,72332 € | 4.430,83 € |
| 500 | 16,87860 € | 8.439,30 € |
| Unit Price without VAT: | 26,17000 € |
|---|---|
| Unit Price with VAT: | 31,66570 € |

