Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T4152A99L14-004 | |
|---|---|
DigiKey Part Number | 17-T4152A99L14-004-ND |
Manufacturer | |
Manufacturer Product Number | T4152A99L14-004 |
Description | CBL 4POS RCPT RA TO PLUG 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4152AC9L14-004 | TE Connectivity AMP Connectors | 0 | 17-T4152AC9L14-004-ND | 50,51400 € | Parametric Equivalent |
| 1205010251 | Molex | 0 | 900-1205010251-ND | 68,56583 € | Parametric Equivalent |
| TRGL407-P6G-3M | L-com | 0 | 5073-TRGL407-P6G-3M-ND | 121,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,33550 € | 1.066,71 € |
| Unit Price without VAT: | 53,33550 € |
|---|---|
| Unit Price with VAT: | 64,53596 € |




