
T2100103101-000 | |
|---|---|
DigiKey Part Number | A133793-ND |
Manufacturer | |
Manufacturer Product Number | T2100103101-000 |
Description | INSERT MALE 10POS+GND TERM BLOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | T2100103101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | H10B | |
Termination Style | Terminal Block, Straight - Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 24,24361 € | 872,77 € |
| Unit Price without VAT: | 24,24361 € |
|---|---|
| Unit Price with VAT: | 29,33477 € |


