
T2100063201-000 | |
|---|---|
DigiKey Part Number | A133792-ND |
Manufacturer | |
Manufacturer Product Number | T2100063201-000 |
Description | INSERT FEMALE 6POS+GND TERM BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | T2100063201-000 Models |
Category | Voltage Rating 500V |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size H6B | Base Product Number |
Termination Style Terminal Block, Straight - Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,70611 € | 673,42 € |
| Unit Price without VAT: | 18,70611 € |
|---|---|
| Unit Price with VAT: | 22,63439 € |


