
T2040011060-000 | |
|---|---|
DigiKey Part Number | A133689-ND |
Manufacturer | |
Manufacturer Product Number | T2040011060-000 |
Description | DMM-6.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2040011060-000 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 29.5µin (0.75µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,58960 € | 89,74 € |
| 50 | 3,41820 € | 170,91 € |
| 100 | 3,25490 € | 325,49 € |
| 300 | 3,01220 € | 903,66 € |
| 500 | 2,90560 € | 1.452,80 € |
| 1.000 | 2,76701 € | 2.767,01 € |
| 2.500 | 2,59397 € | 6.484,93 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,44500 € |

