
T1440101121-000 | |
|---|---|
DigiKey Part Number | A132997-ND |
Manufacturer | |
Manufacturer Product Number | T1440101121-000 |
Description | H10B-SGRS-PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440101121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 14,94857 € | 418,56 € |
| Unit Price without VAT: | 14,94857 € |
|---|---|
| Unit Price with VAT: | 18,08777 € |

