
T1319320132-000 | |
|---|---|
DigiKey Part Number | A125499-ND |
Manufacturer | |
Manufacturer Product Number | T1319320132-000 |
Description | H32A-TS-M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1319320132-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 16 | 16,54375 € | 264,70 € |
| 32 | 15,75438 € | 504,14 € |
| 56 | 15,14446 € | 848,09 € |
| 104 | 14,49769 € | 1.507,76 € |
| 256 | 13,60574 € | 3.483,07 € |
| 504 | 12,97161 € | 6.537,69 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 24,35730 € |

