
T1220320129-000 | |
|---|---|
DigiKey Part Number | A132655-ND |
Manufacturer | |
Manufacturer Product Number | T1220320129-000 |
Description | H32B-TG-PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1220320129-000 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 12 | 16,92333 € | 203,08 € |
| 30 | 15,86300 € | 475,89 € |
| 54 | 15,21889 € | 821,82 € |
| 102 | 14,55137 € | 1.484,24 € |
| 252 | 13,65270 € | 3.440,48 € |
| 504 | 13,00190 € | 6.552,96 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,40570 € |

