Tab Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962905-1

DigiKey Part Number
962905-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
962905-1
Description
CONN TAB 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
962905-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
324.0000,25600 €82.944,00 €
Unit Price without VAT:0,25600 €
Unit Price with VAT:0,30976 €