
936095-1 | |
|---|---|
DigiKey Part Number | A122496-ND |
Manufacturer | |
Manufacturer Product Number | 936095-1 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,59020 € | 29,51 € |
| 100 | 0,56200 € | 56,20 € |
| 270 | 0,52393 € | 141,46 € |
| 540 | 0,49887 € | 269,39 € |
| 1.080 | 0,47506 € | 513,06 € |
| 2.700 | 0,44531 € | 1.202,34 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

