
927985-1 | |
|---|---|
DigiKey Part Number | A104890-ND |
Manufacturer | |
Manufacturer Product Number | 927985-1 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
EDA/CAD Models | 927985-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |



