
925715-3 | |
|---|---|
DigiKey Part Number | 17-925715-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 925715-3 |
Description | 140 DIA PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
EDA/CAD Models | 925715-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,31084 € | 4.662,60 € |
| Unit Price without VAT: | 0,31084 € |
|---|---|
| Unit Price with VAT: | 0,37612 € |

