
925715-2 | |
|---|---|
DigiKey Part Number | A99299TR-ND - Tape & Reel (TR) A99299CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925715-2 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925715-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13824 € | 34,56 € |
| 500 | 0,13162 € | 65,81 € |
| 1.000 | 0,12533 € | 125,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11982 € | 299,55 € |
| 5.000 | 0,11410 € | 570,50 € |
| 7.500 | 0,11088 € | 831,60 € |
| 12.500 | 0,10696 € | 1.337,00 € |
| 17.500 | 0,10445 € | 1.827,88 € |
| 25.000 | 0,10185 € | 2.546,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

