
925016 | |
|---|---|
DigiKey Part Number | A127644-ND |
Manufacturer | |
Manufacturer Product Number | 925016 |
Description | CONN RCPT HSG 0.11 4POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 4 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,21970 € | 21,97 € |
| 250 | 0,20588 € | 51,47 € |
| 500 | 0,19604 € | 98,02 € |
| 1.000 | 0,18668 € | 186,68 € |
| 2.500 | 0,17498 € | 437,45 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

