Connector Header Through Hole 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.098" (2.50mm)
2.5mm Sealed Signal Double Lock Connectors

917895-1

DigiKey Part Number
A131123TR-ND - Tape & Reel (TR)
A131123CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917895-1
Description
CONN HEADER VERT 3POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917895-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
3A
Voltage Rating
50V
Mated Stacking Heights
13.7mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52400 €5,24 €
1000,44530 €44,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,38883 €349,95 €
1.8000,37027 €666,49 €
2.7000,35983 €971,54 €
4.5000,34710 €1.561,95 €
6.3000,33896 €2.135,45 €
9.0000,33054 €2.974,86 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €