
917572-9 | |
|---|---|
DigiKey Part Number | 917572-9-ND |
Manufacturer | |
Manufacturer Product Number | 917572-9 |
Description | CONN PLUG HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917572-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,32040 € | 33,01 € |
| 50 | 1,25720 € | 62,86 € |
| 100 | 1,19710 € | 119,71 € |
| 250 | 1,12212 € | 280,53 € |
| 500 | 1,06852 € | 534,26 € |
| 2.000 | 0,96898 € | 1.937,96 € |
| 4.000 | 0,92277 € | 3.691,08 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

