
863104-1 | |
|---|---|
DigiKey Part Number | 863104-1-ND |
Manufacturer | |
Manufacturer Product Number | 863104-1 |
Description | CONN LGH RCPT 1POS CIRC STR |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.03" (26.16mm) | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |

