
850554-1 | |
|---|---|
DigiKey Part Number | 850554-1-ND |
Manufacturer | |
Manufacturer Product Number | 850554-1 |
Description | CONN LGH RCPT 3POS RECT STR |
Customer Reference | |
Detailed Description | 3 Position Connector LGH 4 Receptacle Rectangular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 850554-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH 4 | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Shape | Rectangular | |
Barrel Depth | - | |
Voltage | 50kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |

