



84952-5 | |
|---|---|
DigiKey Part Number | A101386TR-ND - Tape & Reel (TR) A101386CT-ND - Cut Tape (CT) A101386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-5 |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070560 | Molex | 4.998 | WM3757CT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,66440 € | 16,61 € |
| 50 | 0,63240 € | 31,62 € |
| 100 | 0,60220 € | 60,22 € |
| 250 | 0,56440 € | 141,10 € |
| 500 | 0,53744 € | 268,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50730 € | 760,95 € |
| 3.000 | 0,48309 € | 1.449,27 € |
| 4.500 | 0,46947 € | 2.112,61 € |
| 7.500 | 0,45286 € | 3.396,45 € |
| 10.500 | 0,44224 € | 4.643,52 € |
| 15.000 | 0,43127 € | 6.469,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |



